33 µH Unshielded Drum Core, Wirewound Inductor 2.3 A 224mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HC8LP-330-R

DigiKey Part Number
513-1341-2-ND - Tape & Reel (TR)
513-1341-1-ND - Cut Tape (CT)
513-1341-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HC8LP-330-R
Description
FIXED IND 33UH 2.3A 224 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
33 µH Unshielded Drum Core, Wirewound Inductor 2.3 A 224mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
3.8A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
224mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 155°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.429" L x 0.409" W (10.90mm x 10.40mm)
Tolerance
±20%
Height - Seated (Max)
0.138" (3.50mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRP1038A-330MBourns Inc.1,975SRP1038A-330MCT-ND£0.80000Direct
In-Stock: 301
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£4.78000£4.78
10£3.93000£39.30
100£3.23250£323.25
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800£3.06559£2,452.47
1,600£2.99178£4,786.85
Manufacturers Standard Package
Unit Price without VAT:£4.78000
Unit Price with VAT:£5.73600