
HC8-R75-R | |
|---|---|
DigiKey Part Number | 283-HC8-R75-RTR-ND - Tape & Reel (TR) 283-HC8-R75-RCT-ND - Cut Tape (CT) 283-HC8-R75-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HC8-R75-R |
Description | FIXED IND 750NH 18.8A 3.4 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 750 nH Unshielded Drum Core, Wirewound Inductor 18.8 A 3.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HC8-R75-R Models |
Category | Current - Saturation (Isat) 32.7A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 3.4mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.429" L x 0.409" W (10.90mm x 10.40mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.29000 | £4.29 |
| 10 | £3.52800 | £35.28 |
| 100 | £2.90180 | £290.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £2.45759 | £1,966.07 |
| 1,600 | £2.34070 | £3,745.12 |
| Unit Price without VAT: | £4.29000 |
|---|---|
| Unit Price with VAT: | £5.14800 |

