5.6 µH Unshielded Drum Core, Wirewound Inductor 7.3 A 26.3mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HC8-5R6-R

DigiKey Part Number
283-HC8-5R6-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HC8-5R6-R
Description
FIXED IND 5.6UH 7.3A 26.3 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5.6 µH Unshielded Drum Core, Wirewound Inductor 7.3 A 26.3mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
HC8-5R6-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
12.1A
Shielding
Unshielded
DC Resistance (DCR)
26.3mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 155°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.429" L x 0.409" W (10.90mm x 10.40mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
800£2.91144£2,329.15
Manufacturers Standard Package
Unit Price without VAT:£2.91144
Unit Price with VAT:£3.49373