
HC8-4R5-R | |
|---|---|
DigiKey Part Number | 283-HC8-4R5-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HC8-4R5-R |
Description | FIXED IND 4.5UH 8A 18.6 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.5 µH Unshielded Drum Core, Wirewound Inductor 8 A 18.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HC8-4R5-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 13.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 18.6mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.429" L x 0.409" W (10.90mm x 10.40mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £2.98081 | £2,384.65 |
| Unit Price without VAT: | £2.98081 |
|---|---|
| Unit Price with VAT: | £3.57697 |

