
HC8-220-R | |
|---|---|
DigiKey Part Number | 283-HC8-220-RTR-ND - Tape & Reel (TR) 283-HC8-220-RCT-ND - Cut Tape (CT) 283-HC8-220-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HC8-220-R |
Description | FIXED IND 22UH 3.4A 99.5 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 3.4 A 99.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HC8-220-R Models |
Category | Current - Saturation (Isat) 6.2A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 99.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.429" L x 0.409" W (10.90mm x 10.40mm) |
Tolerance ±20% | Height - Seated (Max) 0.157" (4.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.25000 | £3.25 |
| 10 | £2.67200 | £26.72 |
| 100 | £2.19750 | £219.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £1.86080 | £1,488.64 |
| 1,600 | £1.75519 | £2,808.30 |
| 2,400 | £1.71877 | £4,125.05 |
| Unit Price without VAT: | £3.25000 |
|---|---|
| Unit Price with VAT: | £3.90000 |

