
HC3-3R3-R | |
|---|---|
DigiKey Part Number | 513-1754-ND |
Manufacturer | |
Manufacturer Product Number | HC3-3R3-R |
Description | FIXED IND 3.3UH 42.45A 1.2 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 42.45 A 1.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HC3-3R3-R Models |
Category | Current - Saturation (Isat) 46A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 1.2mOhm Max |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 300 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 1.181" L x 0.996" W (30.00mm x 25.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.96000 | £10.96 |
| 24 | £8.37083 | £200.90 |
| 120 | £7.30533 | £876.64 |
| 1,008 | £6.56892 | £6,621.47 |
| Unit Price without VAT: | £10.96000 |
|---|---|
| Unit Price with VAT: | £13.15200 |

