HC2-6R0-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 10,871
Unit Price: £5.49000
Datasheet
6 µH Unshielded Wirewound Inductor 17 A 4.6mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HC2-6R0-R

DigiKey Part Number
283-3957-ND
Manufacturer
Manufacturer Product Number
HC2-6R0-R
Description
FIXED IND 6UH 17A 4.6 MOHM SMD
Customer Reference
Detailed Description
6 µH Unshielded Wirewound Inductor 17 A 4.6mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
HC2-6R0-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
16.5A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
4.6mOhm Max
Packaging
Bulk
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Inductance Frequency - Test
300 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.756" L x 0.748" W (19.20mm x 19.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.500" (12.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HC2LP-6R0-REaton - Electronics Division10,871513-1163-1-ND£5.49000Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types