
HC1-R30-R | |
|---|---|
DigiKey Part Number | 283-HC1-R30-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HC1-R30-R |
Description | FIXED IND 300NH 51.42A 0.36 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 300 nH Unshielded Drum Core, Wirewound Inductor 51.42 A 0.36mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HC1-R30-R Models |
Category | Current - Saturation (Isat) 31.8A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.36mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 300 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.512" L x 0.512" W (13.00mm x 13.00mm) |
Tolerance ±15% | Height - Seated (Max) 0.394" (10.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £2.78156 | £695.39 |
| Unit Price without VAT: | £2.78156 |
|---|---|
| Unit Price with VAT: | £3.33787 |

