
HC1-5R1-R | |
|---|---|
DigiKey Part Number | 283-HC1-5R1-RTR-ND - Tape & Reel (TR) 283-HC1-5R1-RCT-ND - Cut Tape (CT) 283-HC1-5R1-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HC1-5R1-R |
Description | FIXED IND 5.1UH 12.79A 5.7 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5.1 µH Unshielded Drum Core, Wirewound Inductor 12.79 A 5.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | HC1-5R1-R Models |
Category | Current - Saturation (Isat) 11.2A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 5.7mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 300 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.512" L x 0.512" W (13.00mm x 13.00mm) |
Tolerance ±15% | Height - Seated (Max) 0.394" (10.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.43000 | £3.43 |
| 10 | £2.81500 | £28.15 |
| 100 | £2.31490 | £231.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £2.16272 | £540.68 |
| 500 | £2.03964 | £1,019.82 |
| 750 | £1.97100 | £1,478.25 |
| 1,250 | £1.88790 | £2,359.88 |
| 1,750 | £1.83515 | £3,211.51 |
| 2,500 | £1.82108 | £4,552.70 |
| Unit Price without VAT: | £3.43000 |
|---|---|
| Unit Price with VAT: | £4.11600 |

