Image for HBW-M-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HBW-M-R

DigiKey Part Number
283-HBW-M-R-ND
Manufacturer
Manufacturer Product Number
HBW-M-R
Description
FUSE HLDR CARTRIDGE 250V 16A PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fuse Holder 16 A 250V 1 Circuit Cartridge Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
5mm x 20mm
Mfr
Fuse Type
Cartridge
Series
Fuseholder Type
Holder
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Voltage
Mounting Type
Orientation
Vertical
Fuse Size
0.197" Dia x 0.787" L (5mm x 20mm)
Termination Style
PC Pin
Current Rating (Amps)
16 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£12.53400£125.34
Manufacturers Standard Package
Unit Price without VAT:£12.53400
Unit Price with VAT:£15.04080