HBW-I is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Eaton - Electronics Division
In Stock: 0
Unit Price: £12.33700
Datasheet
Image for HBW-I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HBW-I

DigiKey Part Number
283-HBW-I-ND
Manufacturer
Manufacturer Product Number
HBW-I
Description
FUSE HLDR CARTRIDGE 250V 16A PCB
Customer Reference
Detailed Description
Fuse Holder 16 A 250V 1 Circuit Cartridge Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Fuse Size
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
Current Rating (Amps)
16 A
For Use With/Related Products
6.35mm x 31.75mm
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
Orientation
Vertical
Termination Style
PC Pin
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes