
GMW-3 | |
|---|---|
DigiKey Part Number | 283-GMW-3-ND |
Manufacturer | |
Manufacturer Product Number | GMW-3 |
Description | FUSE BOARD MNT 3A 125VAC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3A 125 VAC Fuse Board Mount (Cartridge Style Excluded) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | 3A | |
Voltage Rating - AC | 125 VAC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 35A | |
Package / Case | Radial, Can, Vertical | |
Size / Dimension | 0.280" Dia x 0.252" L (7.10mm x 6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £52.17000 | £52.17 |
| 5 | £43.27400 | £216.37 |
| 10 | £39.91400 | £399.14 |
| 50 | £33.03680 | £1,651.84 |
| 100 | £30.42770 | £3,042.77 |
| 250 | £27.26432 | £6,816.08 |
| Unit Price without VAT: | £52.17000 |
|---|---|
| Unit Price with VAT: | £62.60400 |

