2A 125 VAC Fuse Board Mount (Cartridge Style Excluded) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMW-2

DigiKey Part Number
283-GMW-2-ND
Manufacturer
Manufacturer Product Number
GMW-2
Description
FUSE BOARD MNT 2A 125VAC RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
2A 125 VAC Fuse Board Mount (Cartridge Style Excluded) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
125 VAC
Manufacturer
Eaton - Electronics Division
Response Time
Fast Blow
Series
Applications
Electrical, Industrial
Packaging
Bulk
Approval Agency
UL
Part Status
Active
Breaking Capacity @ Rated Voltage
35A
Mounting Type
Through Hole
Package / Case
Radial, Can, Vertical
Fuse Type
Board Mount (Cartridge Style Excluded)
Size / Dimension
0.280" Dia x 0.252" L (7.10mm x 6.40mm)
Current Rating (Amps)
2A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£51.85000£51.85
5£43.00800£215.04
10£39.66800£396.68
50£32.83360£1,641.68
100£30.24060£3,024.06
250£27.09664£6,774.16
Manufacturers Standard Package
Unit Price without VAT:£51.85000
Unit Price with VAT:£62.22000