15mA 125 VAC Fuse Cartridge, Ceramic Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15mA 125 VAC Fuse Cartridge, Ceramic Requires Holder
Eaton Electronics Overcurrent Protection Fuse Portfolio

GMW-1/64

DigiKey Part Number
283-GMW-1/64-ND
Manufacturer
Manufacturer Product Number
GMW-1/64
Description
FUSE CERM 1.56MA 125VAC RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
15mA 125 VAC Fuse Cartridge, Ceramic Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fuse Type
Cartridge, Ceramic
Manufacturer
Eaton - Electronics Division
Current Rating (Amps)
15mA
Series
Voltage Rating - AC
125 VAC
Packaging
Bulk
Breaking Capacity @ Rated Voltage
35A
Part Status
Active
Package / Case
Radial, Box
Mounting Type
Requires Holder
Size / Dimension
0.280" Dia x 0.252" L (7.10mm x 6.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£47.55000£47.55
5£39.44000£197.20
10£36.38000£363.80
50£30.11460£1,505.73
100£27.73800£2,773.80
250£24.85664£6,214.16
Manufacturers Standard Package
Unit Price without VAT:£47.55000
Unit Price with VAT:£57.06000