
GMW-1/16 | |
|---|---|
DigiKey Part Number | 283-GMW-1/16-ND |
Manufacturer | |
Manufacturer Product Number | GMW-1/16 |
Description | FUSE BOARD MNT 62MA 125VAC RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 62mA 125 VAC Fuse Board Mount (Cartridge Style Excluded) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | 62mA | |
Voltage Rating - AC | 125 VAC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 35A | |
Package / Case | Radial, Can, Vertical | |
Size / Dimension | 0.280" Dia x 0.252" L (7.10mm x 6.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £39.91400 | £399.14 |
| Unit Price without VAT: | £39.91400 |
|---|---|
| Unit Price with VAT: | £47.89680 |

