


GMQ-6-1/4 | |
|---|---|
DigiKey Part Number | 283-5139-ND |
Manufacturer | |
Manufacturer Product Number | GMQ-6-1/4 |
Description | FUSE CARTRIDGE 6.25A 300VAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.25A 300 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Category | Current Rating (Amps) 6.25A |
Manufacturer Eaton - Electronics Division | Voltage Rating - AC 300 VAC |
Series | Response Time Slow Blow |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 10kA |
Fuse Type Cartridge | Package / Case Cartridge, Non-Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £10.43000 | £52.15 |
| 10 | £9.62400 | £96.24 |
| 15 | £9.18000 | £137.70 |
| 25 | £8.65000 | £216.25 |
| 35 | £8.31657 | £291.08 |
| 50 | £7.97680 | £398.84 |
| Unit Price without VAT: | £10.43000 |
|---|---|
| Unit Price with VAT: | £12.51600 |

