


GMQ-3-2/10 | |
|---|---|
DigiKey Part Number | 283-GMQ-3-2/10-ND |
Manufacturer | |
Manufacturer Product Number | GMQ-3-2/10 |
Description | FUSE CARTRIDGE 3.2A 300VAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.2A 300 VAC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 3.2A | |
Voltage Rating - AC | 300 VAC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | Cartridge, Non-Standard | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £11.64400 | £58.22 |
| 10 | £10.74400 | £107.44 |
| 15 | £10.25000 | £153.75 |
| 25 | £9.65680 | £241.42 |
| 35 | £9.28486 | £324.97 |
| 50 | £8.90520 | £445.26 |
| Unit Price without VAT: | £11.64400 |
|---|---|
| Unit Price with VAT: | £13.97280 |

