10A 300 VAC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10A 300 VAC Fuse Cartridge Requires Holder
GLQ-1

GLQ-10

DigiKey Part Number
283-GLQ-10-ND
Manufacturer
Manufacturer Product Number
GLQ-10
Description
FUSE BUSS IN-LINE 300V 10A FAST
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10A 300 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
300 VAC
Manufacturer
Eaton - Electronics Division
Response Time
Fast Blow
Series
Applications
Electrical, Industrial
Packaging
Bulk
Approval Agency
CSA, UL
Part Status
Active
Breaking Capacity @ Rated Voltage
10kA
Mounting Type
Requires Holder
Package / Case
Cartridge, Non-Standard
Fuse Type
Cartridge
Size / Dimension
0.626" Dia x 2.250" L (15.90mm x 57.15mm)
Current Rating (Amps)
10A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
5£7.29400£36.47
Manufacturers Standard Package
Unit Price without VAT:£7.29400
Unit Price with VAT:£8.75280