


GLD-15 | |
|---|---|
DigiKey Part Number | 283-GLD-15-ND |
Manufacturer | |
Manufacturer Product Number | GLD-15 |
Description | FUSE BUSS FAST 15A PIN IND |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15A 50 VAC 50 VDC Fuse Cartridge Requires Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 50 VAC | |
Voltage Rating - DC | 50 VDC | |
Response Time | Fast Blow | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | - | |
Approval Agency | UL | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 300A | |
Package / Case | 3AB, 3AG, 1/4" x 1-1/4" | |
Size / Dimension | 0.252" Dia x 1.268" L (6.40mm x 32.20mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £20.31000 | £101.55 |
| 10 | £18.73800 | £187.38 |
| 15 | £17.87200 | £268.08 |
| 25 | £16.83720 | £420.93 |
| 35 | £16.18600 | £566.51 |
| 50 | £15.52200 | £776.10 |
| 125 | £13.93024 | £1,741.28 |
| 250 | £12.82700 | £3,206.75 |
| 500 | £11.80284 | £5,901.42 |
| Unit Price without VAT: | £20.31000 |
|---|---|
| Unit Price with VAT: | £24.37200 |

