


GLD-1 | |
|---|---|
DigiKey Part Number | 283-GLD-1-ND |
Manufacturer | |
Manufacturer Product Number | GLD-1 |
Description | FUSE INDICATING 1A 125VAC CYL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1A 125 VAC Fuse Indicating Fuse Requires Holder |
Datasheet | Datasheet |
Category | Voltage Rating - AC 125 VAC |
Manufacturer Eaton - Electronics Division | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Features Indicating |
Part Status Active | Approval Agency CE, CSA, UR |
Mounting Type Requires Holder | Breaking Capacity @ Rated Voltage 10kA |
Fuse Type Indicating Fuse | Package / Case Cylindrical, Alarm Indicator, 3AG, 1/4" x 1 1/4" |
Current Rating (Amps) 1A | Size / Dimension 0.252" Dia x 1.268" L (6.40mm x 32.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £13.10400 | £65.52 |
| 10 | £12.09100 | £120.91 |
| 15 | £11.53333 | £173.00 |
| 25 | £10.86640 | £271.66 |
| 35 | £10.44743 | £365.66 |
| 50 | £10.01980 | £500.99 |
| Unit Price without VAT: | £13.10400 |
|---|---|
| Unit Price with VAT: | £15.72480 |


