30A 32 VAC 32 VDC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30A 32 VAC 32 VDC Fuse Cartridge Requires Holder
GBC-30

GBC-30

DigiKey Part Number
283-5136-ND
Manufacturer
Manufacturer Product Number
GBC-30
Description
FUSE AUTOMOTIVE 30A 32VAC/VDC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
30A 32 VAC 32 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
30A
Manufacturer
Eaton - Electronics Division
Voltage Rating - AC
32 VAC
Series
Voltage Rating - DC
32 VDC
Packaging
Bulk
Applications
Automotive
Part Status
Active
Features
Indicating
Mounting Type
Requires Holder
Package / Case
Torpedo
Fuse Type
Cartridge
Size / Dimension
0.236" Dia x 0.984" L (6.00mm x 25.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
5£1.70000£8.50
10£1.56800£15.68
15£1.49667£22.45
25£1.41040£35.26
35£1.35629£47.47
50£1.30140£65.07
Manufacturers Standard Package
Unit Price without VAT:£1.70000
Unit Price with VAT:£2.04000