10A 50 VAC 50 VDC Fuse Indicating Fuse Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBA-10

DigiKey Part Number
283-GBA-10-ND
Manufacturer
Manufacturer Product Number
GBA-10
Description
FUSE INDICATING 10A 50VAC/VDC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10A 50 VAC 50 VDC Fuse Indicating Fuse Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Indicating Fuse
Current Rating (Amps)
10A
Voltage Rating - AC
50 VAC
Voltage Rating - DC
50 VDC
Response Time
Fast Blow
Applications
Electrical, Industrial
Features
Indicating
Class
-
Approval Agency
CE, UR
Operating Temperature
-
Breaking Capacity @ Rated Voltage
300A
Package / Case
Cylindrical, Alarm Indicator, 3AG, 1/4" x 1 1/4"
Size / Dimension
0.252" Dia x 1.268" L (6.40mm x 32.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
5£37.15600£185.78
Manufacturers Standard Package
Unit Price without VAT:£37.15600
Unit Price with VAT:£44.58720