
FPT1006-500-R | |
|---|---|
DigiKey Part Number | 283-4581-2-ND - Tape & Reel (TR) 283-4581-1-ND - Cut Tape (CT) 283-4581-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FPT1006-500-R |
Description | FIXED IND 500NH 19A 1 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 500 nH Shielded Drum Core, Wirewound Inductor 19 A 1mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 27.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.380" L x 0.335" W (9.65mm x 8.50mm) |
Tolerance ±10% | Height - Seated (Max) 0.252" (6.40mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.17000 | £2.17 |
| 10 | £1.78200 | £17.82 |
| 100 | £1.46610 | £146.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 620 | £1.26827 | £786.33 |
| 1,240 | £1.19615 | £1,483.23 |
| 1,860 | £1.15593 | £2,150.03 |
| 3,100 | £1.10725 | £3,432.48 |
| 4,340 | £1.09637 | £4,758.25 |
| Unit Price without VAT: | £2.17000 |
|---|---|
| Unit Price with VAT: | £2.60400 |

