
FP2-D047-R | |
|---|---|
DigiKey Part Number | 283-FP2-D047-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FP2-D047-R |
Description | FIXED IND 47NH 37A 0.26 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 nH Unshielded Drum Core, Wirewound Inductor 37 A 0.26mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | FP2-D047-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 42A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.26mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.264" W (7.20mm x 6.70mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,700 | £0.88325 | £1,501.52 |
| Unit Price without VAT: | £0.88325 |
|---|---|
| Unit Price with VAT: | £1.05990 |

