
FP1309B1-R150-R | |
|---|---|
DigiKey Part Number | 283-FP1309B1-R150-RTR-ND - Tape & Reel (TR) 283-FP1309B1-R150-RCT-ND - Cut Tape (CT) 283-FP1309B1-R150-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1309B1-R150-R |
Description | FIXED IND 150NH 60A 0.19 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Inductor 60 A 0.19mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 64A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.19mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.504" L x 0.327" W (12.80mm x 8.30mm) | |
Height - Seated (Max) | 0.346" (8.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.74000 | £1.74 |
| 10 | £1.43100 | £14.31 |
| 100 | £1.17690 | £117.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 330 | £1.20139 | £396.46 |
| 660 | £1.13295 | £747.75 |
| 990 | £1.09478 | £1,083.83 |
| 1,650 | £1.04858 | £1,730.16 |
| 2,310 | £1.01924 | £2,354.44 |
| 3,300 | £0.98907 | £3,263.93 |
| Unit Price without VAT: | £1.74000 |
|---|---|
| Unit Price with VAT: | £2.08800 |

