Image for FP1309B1-R120-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP1309B1-R120-R

DigiKey Part Number
283-FP1309B1-R120-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FP1309B1-R120-R
Description
FIXED IND 120NH 60A 0.19 MOHM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
120 nH Unshielded Inductor 60 A 0.19mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
72A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
0.19mOhm
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.504" L x 0.327" W (12.80mm x 8.30mm)
Current Rating (Amps)
Height - Seated (Max)
0.346" (8.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
330£1.16758£385.30
Manufacturers Standard Package
Unit Price without VAT:£1.16758
Unit Price with VAT:£1.40110