Image for FP1309B1-R100-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP1309B1-R100-R

DigiKey Part Number
283-FP1309B1-R100-RTR-ND - Tape & Reel (TR)
283-FP1309B1-R100-RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FP1309B1-R100-R
Description
FIXED IND 100NH 60A 0.19 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 nH Unshielded Inductor 60 A 0.19mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
80A
Shielding
Unshielded
DC Resistance (DCR)
0.19mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.504" L x 0.327" W (12.80mm x 8.30mm)
Height - Seated (Max)
0.346" (8.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£2.02000£2.02
Tape & Reel (TR)
QuantityUnit PriceExt Price
330£1.10106£363.35
Manufacturers Standard Package
Unit Price without VAT:£2.02000
Unit Price with VAT:£2.42400