


FP1110V2-R200-R | |
|---|---|
DigiKey Part Number | 283-4633-2-ND - Tape & Reel (TR) 283-4633-1-ND - Cut Tape (CT) 283-4633-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1110V2-R200-R |
Description | FIXED IND 200NH 61A 0.18 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 200 nH Unshielded Inductor 61 A 0.18mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | FP1110V2-R200-R Models |
Category | Current - Saturation (Isat) 52A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.18mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.421" L x 0.295" W (10.70mm x 7.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.374" (9.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.92000 | £0.92 |
| 10 | £0.76000 | £7.60 |
| 100 | £0.62530 | £62.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £0.63263 | £189.79 |
| 600 | £0.59657 | £357.94 |
| 900 | £0.57642 | £518.78 |
| 1,500 | £0.55205 | £828.08 |
| 2,100 | £0.53656 | £1,126.78 |
| 3,000 | £0.52064 | £1,561.92 |
| Unit Price without VAT: | £0.92000 |
|---|---|
| Unit Price with VAT: | £1.10400 |

