463 nH Unshielded Drum Core, Wirewound Inductor 35 A 0.42mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP1109-R47-R

DigiKey Part Number
283-FP1109-R47-RTR-ND - Tape & Reel (TR)
283-FP1109-R47-RCT-ND - Cut Tape (CT)
283-FP1109-R47-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FP1109-R47-R
Description
FIXED IND 463NH 35A 0.42 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
463 nH Unshielded Drum Core, Wirewound Inductor 35 A 0.42mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
27A
Shielding
Unshielded
DC Resistance (DCR)
0.42mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.441" L x 0.441" W (11.20mm x 11.20mm)
Height - Seated (Max)
0.354" (9.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 700
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.53000£1.53
10£1.26000£12.60
100£1.03620£103.62
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350£0.97837£342.43
700£0.92263£645.84
1,050£0.89154£936.12
1,750£0.85389£1,494.31
2,450£0.82999£2,033.48
3,500£0.80541£2,818.93
8,750£0.77828£6,809.95
Manufacturers Standard Package
Unit Price without VAT:£1.53000
Unit Price with VAT:£1.83600