
FP1108L1-R150-R | |
|---|---|
DigiKey Part Number | 283-FP1108L1-R150-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FP1108L1-R150-R |
Description | FIXED IND 150NH 64A 0.1 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Inductor 64 A 0.1mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 45A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.1mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.433" L x 0.323" W (11.00mm x 8.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.327" (8.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | £1.19047 | £535.71 |
| Unit Price without VAT: | £1.19047 |
|---|---|
| Unit Price with VAT: | £1.42856 |

