510 nH Unshielded Drum Core, Wirewound Inductor 42 A 0.47mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP1107R2-R51-R

DigiKey Part Number
283-FP1107R2-R51-RTR-ND - Tape & Reel (TR)
283-FP1107R2-R51-RCT-ND - Cut Tape (CT)
283-FP1107R2-R51-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FP1107R2-R51-R
Description
FIXED IND 510NH 42A 0.47 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
510 nH Unshielded Drum Core, Wirewound Inductor 42 A 0.47mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
18A
Shielding
Unshielded
DC Resistance (DCR)
0.47mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.433" L x 0.283" W (11.00mm x 7.20mm)
Height - Seated (Max)
0.283" (7.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 589
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.33000£1.33
10£1.09600£10.96
100£0.90140£90.14
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
640£0.88175£564.32
1,280£0.83156£1,064.40
1,920£0.80357£1,542.85
3,200£0.76968£2,462.98
4,480£0.74817£3,351.80
6,400£0.73388£4,696.83
Manufacturers Standard Package
Unit Price without VAT:£1.33000
Unit Price with VAT:£1.59600