
FP1107R2-R12-R | |
|---|---|
DigiKey Part Number | 283-FP1107R2-R12-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FP1107R2-R12-R |
Description | FIXED IND 120NH 42A 0.47 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Drum Core, Wirewound Inductor 42 A 0.47mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 90A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.47mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.283" W (11.00mm x 7.20mm) | |
Height - Seated (Max) | 0.283" (7.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | £0.88175 | £564.32 |
| Unit Price without VAT: | £0.88175 |
|---|---|
| Unit Price with VAT: | £1.05810 |

