
FP1107R1-R30-R | |
|---|---|
DigiKey Part Number | 513-1635-2-ND - Tape & Reel (TR) 513-1635-1-ND - Cut Tape (CT) 513-1635-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1107R1-R30-R |
Description | FIXED IND 300NH 55A 0.29 MOHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 300 nH Unshielded Drum Core, Wirewound Inductor 55 A 0.29mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 35A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.29mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.433" L x 0.283" W (11.00mm x 7.20mm) |
Tolerance ±10% | Height - Seated (Max) 0.295" (7.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.49000 | £1.49 |
| 10 | £1.22700 | £12.27 |
| 100 | £1.00890 | £100.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | £0.93941 | £601.22 |
| 1,280 | £0.88595 | £1,134.02 |
| 1,920 | £0.85613 | £1,643.77 |
| 3,200 | £0.82003 | £2,624.10 |
| 4,480 | £0.79711 | £3,571.05 |
| 6,400 | £0.78790 | £5,042.56 |
| Unit Price without VAT: | £1.49000 |
|---|---|
| Unit Price with VAT: | £1.78800 |

