Parametric Equivalent

FP1012V2-R090-R | |
|---|---|
DigiKey Part Number | 283-FP1012V2-R090-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FP1012V2-R090-R |
Description | FIXED IND 90NH 84A 138 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 90 nH Unshielded Inductor 84 A 138mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 130A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 138mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.394" L x 0.236" W (10.00mm x 6.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.472" (12.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP1012V3-R090-R | Eaton - Electronics Division | 0 | 283-FP1012V3-R090-RTR-ND | £1.08172 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £1.17904 | £294.76 |
| Unit Price without VAT: | £1.17904 |
|---|---|
| Unit Price with VAT: | £1.41485 |


