
FP1008R6-R120-R | |
|---|---|
DigiKey Part Number | 283-FP1008R6-R120-RTR-ND - Tape & Reel (TR) 283-FP1008R6-R120-RCT-ND - Cut Tape (CT) 283-FP1008R6-R120-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1008R6-R120-R |
Description | FIXED IND 120NH 74A 0.18 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 nH Shielded Inductor 74 A 0.18mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 84A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.18mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.425" L x 0.315" W (10.80mm x 8.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.48000 | £1.48 |
| 10 | £1.21500 | £12.15 |
| 100 | £0.99960 | £99.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.91566 | £457.83 |
| 1,000 | £0.86350 | £863.50 |
| 1,500 | £0.83442 | £1,251.63 |
| 2,500 | £0.79922 | £1,998.05 |
| 3,500 | £0.77686 | £2,719.01 |
| 5,000 | £0.75387 | £3,769.35 |
| Unit Price without VAT: | £1.48000 |
|---|---|
| Unit Price with VAT: | £1.77600 |

