
FP1008R4-R150-R | |
|---|---|
DigiKey Part Number | 283-5222-2-ND - Tape & Reel (TR) 283-5222-1-ND - Cut Tape (CT) 283-5222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1008R4-R150-R |
Description | FIXED IND 150NH SURFACE MOUNT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Inductor Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | - | |
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | - | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.425" L x 0.315" W (10.80mm x 8.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.57000 | £1.57 |
| 10 | £1.29200 | £12.92 |
| 100 | £1.06250 | £106.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | £0.99195 | £396.78 |
| 800 | £0.93543 | £748.34 |
| 1,200 | £0.90391 | £1,084.69 |
| 2,000 | £0.86575 | £1,731.50 |
| 2,800 | £0.84154 | £2,356.31 |
| 4,000 | £0.81662 | £3,266.48 |
| Unit Price without VAT: | £1.57000 |
|---|---|
| Unit Price with VAT: | £1.88400 |

