
FP1008R1-R120-R | |
|---|---|
DigiKey Part Number | 283-4616-2-ND - Tape & Reel (TR) 283-4616-1-ND - Cut Tape (CT) 283-4616-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP1008R1-R120-R |
Description | FIXED IND 120NH 79A 0.17 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Inductor 79 A 0.17mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 112A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.17mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.425" L x 0.315" W (10.80mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.88000 | £0.88 |
| 10 | £0.72900 | £7.29 |
| 100 | £0.59940 | £59.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £0.52790 | £263.95 |
| 1,000 | £0.49780 | £497.80 |
| 1,500 | £0.48101 | £721.51 |
| 2,500 | £0.46068 | £1,151.70 |
| 3,500 | £0.44777 | £1,567.19 |
| 5,000 | £0.43449 | £2,172.45 |
| Unit Price without VAT: | £0.88000 |
|---|---|
| Unit Price with VAT: | £1.05600 |

