470 nH Unshielded Inductor 44 A 420mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP0910V3-R470-R

DigiKey Part Number
283-FP0910V3-R470-RTR-ND - Tape & Reel (TR)
283-FP0910V3-R470-RCT-ND - Cut Tape (CT)
283-FP0910V3-R470-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FP0910V3-R470-R
Description
FIXED IND 470NH 44A 420 MOHM SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
470 nH Unshielded Inductor 44 A 420mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
17A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
420mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.354" L x 0.197" W (9.00mm x 5.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.374" (9.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 12,000 View Now
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.15000£1.15
10£0.94800£9.48
100£0.77960£77.96
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.66964£334.82
Manufacturers Standard Package
Unit Price without VAT:£1.15000
Unit Price with VAT:£1.38000

Other Suppliers on DigiKey

12,000In Stock
Ships from WEC