
FP0807R1-R16-R | |
|---|---|
DigiKey Part Number | 283-FP0807R1-R16-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FP0807R1-R16-R |
Description | FIXED IND 160NH 49A 0.5 MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 160 nH Unshielded Drum Core, Wirewound Inductor 49 A 0.5mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 48A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.5mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.299" L x 0.291" W (7.60mm x 7.40mm) |
Tolerance ±10% | Height - Seated (Max) 0.276" (7.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £0.93292 | £559.75 |
| Unit Price without VAT: | £0.93292 |
|---|---|
| Unit Price with VAT: | £1.11950 |

