
FP0705R1-R07-R | |
|---|---|
DigiKey Part Number | 283-FP0705R1-R07-RTR-ND - Tape & Reel (TR) 283-FP0705R1-R07-RCT-ND - Cut Tape (CT) 283-FP0705R1-R07-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP0705R1-R07-R |
Description | FIXED IND 72NH 43A 0.25 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 72 nH Unshielded Drum Core, Wirewound Inductor 43 A 0.25mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 65A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.25mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.195" (4.95mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.32000 | £1.32 |
| 10 | £1.08700 | £10.87 |
| 100 | £0.89430 | £89.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | £0.74604 | £708.74 |
| 1,900 | £0.70359 | £1,336.82 |
| 2,850 | £0.67992 | £1,937.77 |
| 4,750 | £0.65126 | £3,093.48 |
| 6,650 | £0.63307 | £4,209.92 |
| 9,500 | £0.63302 | £6,013.69 |
| Unit Price without VAT: | £1.32000 |
|---|---|
| Unit Price with VAT: | £1.58400 |

