
FP0605R1-R055-R | |
|---|---|
DigiKey Part Number | 283-FP0605R1-R055-RTR-ND - Tape & Reel (TR) 283-FP0605R1-R055-RCT-ND - Cut Tape (CT) 283-FP0605R1-R055-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP0605R1-R055-R |
Description | FIXED IND 55UH 50A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 55 µH Inductor |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current - Saturation (Isat) | - | |
Shielding | - | |
DC Resistance (DCR) | - | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Features | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.30000 | £1.30 |
| 10 | £1.06800 | £10.68 |
| 100 | £0.87830 | £87.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.84910 | £849.10 |
| 2,000 | £0.80081 | £1,601.62 |
| 3,000 | £0.77388 | £2,321.64 |
| 5,000 | £0.74128 | £3,706.40 |
| 7,000 | £0.73388 | £5,137.16 |
| Unit Price without VAT: | £1.30000 |
|---|---|
| Unit Price with VAT: | £1.56000 |

