3.3 µH Shielded Molded Inductor 16.8 A 7.7mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXLA1V1006-3R3-R

DigiKey Part Number
283-EXLA1V1006-3R3-RTR-ND - Tape & Reel (TR)
283-EXLA1V1006-3R3-RCT-ND - Cut Tape (CT)
283-EXLA1V1006-3R3-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXLA1V1006-3R3-R
Description
FIXED IND 3.3UH 16.8A 7.7 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Molded Inductor 16.8 A 7.7mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
25A
Shielding
Shielded
DC Resistance (DCR)
7.7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.469" L x 0.433" W (11.90mm x 11.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 440
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.63000£1.63
10£1.34100£13.41
25£1.24040£31.01
50£1.16940£58.47
100£1.10260£110.26
250£1.02072£255.18
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£1.05288£526.44
1,000£0.99293£992.93
1,500£0.95951£1,439.26
2,500£0.91903£2,297.57
3,500£0.89335£3,126.72
5,000£0.87317£4,365.85
Manufacturers Standard Package
Unit Price without VAT:£1.63000
Unit Price with VAT:£1.95600