
EXLA1V0707-1R8-R | |
|---|---|
DigiKey Part Number | 283-EXLA1V0707-1R8-RTR-ND - Tape & Reel (TR) 283-EXLA1V0707-1R8-RCT-ND - Cut Tape (CT) 283-EXLA1V0707-1R8-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXLA1V0707-1R8-R |
Description | FIXED IND 1.8UH 21A 4.46 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Shielded Molded Inductor 21 A 4.46mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | EXLA1V0707-1R8-R Models |
Category | Current - Saturation (Isat) 23A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 4.46mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.331" L x 0.315" W (8.40mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.276" (7.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.97000 | £0.97 |
| 10 | £0.80100 | £8.01 |
| 25 | £0.74120 | £18.53 |
| 50 | £0.69880 | £34.94 |
| 100 | £0.65880 | £65.88 |
| 250 | £0.60948 | £152.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | £0.55853 | £390.97 |
| 1,400 | £0.52671 | £737.39 |
| 2,100 | £0.50896 | £1,068.82 |
| 3,500 | £0.48746 | £1,706.11 |
| 4,900 | £0.47382 | £2,321.72 |
| 7,000 | £0.45979 | £3,218.53 |
| Unit Price without VAT: | £0.97000 |
|---|---|
| Unit Price with VAT: | £1.16400 |

