
EXLA1V0705-5R6-R | |
|---|---|
DigiKey Part Number | 283-EXLA1V0705-5R6-RTR-ND - Tape & Reel (TR) 283-EXLA1V0705-5R6-RCT-ND - Cut Tape (CT) 283-EXLA1V0705-5R6-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXLA1V0705-5R6-R |
Description | FIXED IND 5.6UH 10A 17.2 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Molded Inductor 10 A 17.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 11A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 17.2mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.331" L x 0.315" W (8.40mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.78000 | £0.78 |
| 10 | £0.64000 | £6.40 |
| 25 | £0.59160 | £14.79 |
| 50 | £0.55800 | £27.90 |
| 100 | £0.52600 | £52.60 |
| 250 | £0.48664 | £121.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.44095 | £352.76 |
| 1,600 | £0.41582 | £665.31 |
| 2,400 | £0.40180 | £964.32 |
| 4,000 | £0.38483 | £1,539.32 |
| 5,600 | £0.37405 | £2,094.68 |
| 8,000 | £0.36297 | £2,903.76 |
| Unit Price without VAT: | £0.78000 |
|---|---|
| Unit Price with VAT: | £0.93600 |

