2.2 µH Shielded Molded Inductor 13 A 13.7mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXLA1V0703-2R2-R

DigiKey Part Number
283-EXLA1V0703-2R2-RTR-ND - Tape & Reel (TR)
283-EXLA1V0703-2R2-RCT-ND - Cut Tape (CT)
283-EXLA1V0703-2R2-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EXLA1V0703-2R2-R
Description
FIXED IND 2.2UH 13A 13.7 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Molded Inductor 13 A 13.7mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
17A
Shielding
Shielded
DC Resistance (DCR)
13.7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.331" L x 0.315" W (8.40mm x 8.00mm)
Height - Seated (Max)
0.122" (3.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,387
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.86000£0.86
10£0.70500£7.05
25£0.65200£16.30
50£0.61460£30.73
100£0.57940£57.94
250£0.53608£134.02
500£0.50546£252.73
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500£0.50409£756.14
3,000£0.47541£1,426.23
4,500£0.45942£2,067.39
7,500£0.44005£3,300.38
10,500£0.42776£4,491.48
15,000£0.42724£6,408.60
Manufacturers Standard Package
Unit Price without VAT:£0.86000
Unit Price with VAT:£1.03200