
EXLA1V0605-5R6-R | |
|---|---|
DigiKey Part Number | 283-EXLA1V0605-5R6-RTR-ND - Tape & Reel (TR) 283-EXLA1V0605-5R6-RCT-ND - Cut Tape (CT) 283-EXLA1V0605-5R6-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXLA1V0605-5R6-R |
Description | FIXED IND 5.6UH 7A 22 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Molded Inductor 7 A 22mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 22mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.272" W (7.20mm x 6.90mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.68000 | £0.68 |
| 10 | £0.55700 | £5.57 |
| 25 | £0.51560 | £12.89 |
| 50 | £0.48620 | £24.31 |
| 100 | £0.45850 | £45.85 |
| 250 | £0.42412 | £106.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | £0.42136 | £337.09 |
| 1,600 | £0.39735 | £635.76 |
| 2,400 | £0.38395 | £921.48 |
| 4,000 | £0.36773 | £1,470.92 |
| 5,600 | £0.35743 | £2,001.61 |
| 8,000 | £0.34684 | £2,774.72 |
| 20,000 | £0.33001 | £6,600.20 |
| Unit Price without VAT: | £0.68000 |
|---|---|
| Unit Price with VAT: | £0.81600 |

