
EXLA1V0603-4R7-R | |
|---|---|
DigiKey Part Number | 283-EXLA1V0603-4R7-RTR-ND - Tape & Reel (TR) 283-EXLA1V0603-4R7-RCT-ND - Cut Tape (CT) 283-EXLA1V0603-4R7-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXLA1V0603-4R7-R |
Description | FIXED IND 4.7UH 6A 29.2 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 6 A 29.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 29.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.272" W (7.20mm x 6.90mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.64000 | £0.64 |
| 10 | £0.53000 | £5.30 |
| 25 | £0.49080 | £12.27 |
| 50 | £0.46260 | £23.13 |
| 100 | £0.43600 | £43.60 |
| 250 | £0.40340 | £100.85 |
| 500 | £0.38036 | £190.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.39339 | £393.39 |
| 2,000 | £0.37097 | £741.94 |
| 3,000 | £0.35847 | £1,075.41 |
| 5,000 | £0.34333 | £1,716.65 |
| 7,000 | £0.33372 | £2,336.04 |
| 10,000 | £0.32383 | £3,238.30 |
| Unit Price without VAT: | £0.64000 |
|---|---|
| Unit Price with VAT: | £0.76800 |

