
EXLA1V0505-5R6-R | |
|---|---|
DigiKey Part Number | 283-EXLA1V0505-5R6-RTR-ND - Tape & Reel (TR) 283-EXLA1V0505-5R6-RCT-ND - Cut Tape (CT) 283-EXLA1V0505-5R6-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXLA1V0505-5R6-R |
Description | FIXED IND 5.6UH 7.2A 24.2 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Molded Inductor 7.2 A 24.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 24.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.224" W (6.00mm x 5.70mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.61000 | £0.61 |
| 10 | £0.50300 | £5.03 |
| 25 | £0.46520 | £11.63 |
| 50 | £0.43860 | £21.93 |
| 100 | £0.41350 | £41.35 |
| 250 | £0.38260 | £95.65 |
| 500 | £0.36072 | £180.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.36059 | £540.88 |
| 3,000 | £0.34005 | £1,020.15 |
| 4,500 | £0.32860 | £1,478.70 |
| 7,500 | £0.31473 | £2,360.47 |
| 10,500 | £0.30593 | £3,212.26 |
| 15,000 | £0.29688 | £4,453.20 |
| Unit Price without VAT: | £0.61000 |
|---|---|
| Unit Price with VAT: | £0.73200 |

