5.6 µH Shielded Molded Inductor 21.2 A 7.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXL1V1010-5R6-R

DigiKey Part Number
283-EXL1V1010-5R6-RTR-ND - Tape & Reel (TR)
283-EXL1V1010-5R6-RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
EXL1V1010-5R6-R
Description
FIXED IND 5.6UH 21.2A 7.2 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5.6 µH Shielded Molded Inductor 21.2 A 7.2mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
7.2mOhm Max
Series
Frequency - Self Resonant
16MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Molded
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.469" L x 0.433" W (11.90mm x 11.00mm)
Tolerance
±20%
Height - Seated (Max)
0.394" (10.00mm)
Current Rating (Amps)
Base Product Number
Current - Saturation (Isat)
19.6A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 18,000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
600£1.36217£817.30
Unit Price without VAT:£1.36217
Unit Price with VAT:£1.63460

Other Suppliers on DigiKey

18,000In Stock
Ships from WEC