
EXL1V1010-4R7-R | |
|---|---|
DigiKey Part Number | 283-EXL1V1010-4R7-RTR-ND - Tape & Reel (TR) 283-EXL1V1010-4R7-RCT-ND - Cut Tape (CT) 283-EXL1V1010-4R7-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EXL1V1010-4R7-R |
Description | FIXED IND 4.7UH 24A 5.7 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 24 A 5.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 21.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 18MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.469" L x 0.433" W (11.90mm x 11.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.94000 | £1.94 |
| 10 | £1.59300 | £15.93 |
| 100 | £1.30980 | £130.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £1.31547 | £394.64 |
| 600 | £1.24055 | £744.33 |
| 900 | £1.19876 | £1,078.88 |
| 1,500 | £1.14816 | £1,722.24 |
| 2,100 | £1.11603 | £2,343.66 |
| 3,000 | £1.08301 | £3,249.03 |
| Unit Price without VAT: | £1.94000 |
|---|---|
| Unit Price with VAT: | £2.32800 |

